Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
92 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.510 |
5+ | CHF 5.050 |
10+ | CHF 4.580 |
25+ | CHF 4.440 |
50+ | CHF 4.290 |
100+ | CHF 4.140 |
250+ | CHF 3.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1947.
Order Code4989065
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric63mm
External Width - Metric113mm
External Depth - Metric197mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial2.48"
External Width - Imperial4.45"
External Depth - Imperial7.77"
Product Range-
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
63mm
External Depth - Metric
197mm
Body Colour
Black
External Height - Imperial
2.48"
External Depth - Imperial
7.77"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
113mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.45"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27216