Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-123
Order Code2762435
Product RangeEconobox
Technical Datasheet
3 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.180 |
5+ | CHF 5.670 |
10+ | CHF 5.150 |
20+ | CHF 5.050 |
50+ | CHF 4.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-123
Order Code2762435
Product RangeEconobox
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric30.94mm
External Width - Metric38.1mm
External Depth - Metric92.08mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial1.218"
External Width - Imperial1.5"
External Depth - Imperial3.63"
Product RangeEconobox
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Product Overview
CU-123 is an econobox aluminium box.
- External dimension is 91.95x38.10x30.73mm, internal dimension is 84.07x29.97x26.92mm (LxWxD)
- Close fitting flanged cover fastened to bosses in the body with screws
- #ADC-12 aluminium alloy, offers excellent screening properties
- Lightweight, easy to machine die cast aluminium enclosure
- Ideal for concealed or other interior use where a safety closure is necessary
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.94mm
External Depth - Metric
92.08mm
Body Colour
Natural
External Height - Imperial
1.218"
External Depth - Imperial
3.63"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
38.1mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.5"
Product Range
Econobox
Configurable
Yes
Alternatives for CU-123
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076432