Print Page
Image is for illustrative purposes only. Please refer to product description.
467 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 35.020 |
5+ | CHF 32.110 |
10+ | CHF 29.210 |
25+ | CHF 27.770 |
50+ | CHF 26.300 |
100+ | CHF 24.700 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CHF 35.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCSB-1354
Order Code1383480
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric43.64mm
External Width - Metric584mm
For Use WithCabinet Rack
External Height - Imperial1.72"
External Width - Imperial23"
Product Range-
Technical Specifications
Enclosure Material
Steel
External Width - Metric
584mm
External Height - Imperial
1.72"
Product Range
-
External Height - Metric
43.64mm
For Use With
Cabinet Rack
External Width - Imperial
23"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.382119