Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.430 |
5+ | CHF 29.750 |
10+ | CHF 27.040 |
25+ | CHF 25.690 |
50+ | CHF 24.330 |
100+ | CHF 22.860 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CHF 32.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCSB-1353
Order Code1864609
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric43.64mm
External Width - Metric406mm
For Use WithPanel Mounting Rails
External Height - Imperial1.72"
External Width - Imperial16"
Product Range-
Technical Specifications
Enclosure Material
Steel
External Width - Metric
406mm
External Height - Imperial
1.72"
Product Range
-
External Height - Metric
43.64mm
For Use With
Panel Mounting Rails
External Width - Imperial
16"
Technical Docs (3)
Alternatives for CSB-1353
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.968436
Product traceability