Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAN-1303
Order Code2010380
Technical Datasheet
Enclosure TypeWall Mount
External Height - Metric115.1mm
External Width - Metric65mm
External Depth - Metric55mm
Enclosure MaterialAluminum
Body ColourUnfinished
IP RatingIP66
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial4.5"
External Width - Imperial2.56"
External Depth - Imperial2.17"
Product Range-
ConfigurableYes
SVHCNo SVHC (17-Dec-2014)
Alternatives for AN-1303
1 Product Found
Technical Specifications
Enclosure Type
Wall Mount
External Width - Metric
65mm
Enclosure Material
Aluminum
IP Rating
IP66
External Height - Imperial
4.5"
External Depth - Imperial
2.17"
Configurable
Yes
External Height - Metric
115.1mm
External Depth - Metric
55mm
Body Colour
Unfinished
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
2.56"
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317515