Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.310 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CHF 16.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoAB-1851
Order Code1383410
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric44.45mm
External Width - Metric78mm
For Use With1U (1.75")
External Height - Imperial1.75"
External Width - Imperial3.06"
Product Range-
Technical Specifications
Enclosure Material
Steel
External Width - Metric
78mm
External Height - Imperial
1.75"
Product Range
-
External Height - Metric
44.45mm
For Use With
1U (1.75")
External Width - Imperial
3.06"
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129276
Product traceability