Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2319461-3
Order Code3020069
Product RangeWireMate
Technical Datasheet
358 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.490 |
10+ | CHF 1.200 |
100+ | CHF 1.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2319461-3
Order Code3020069
Product RangeWireMate
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size (AWG)24AWG to 18AWG
Wire Size AWG Min24AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current5A
Rated Voltage250V
Product RangeWireMate
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
24AWG to 18AWG
Wire Size AWG Max
18AWG
Wire Connection Method
Poke In
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
5A
Product Range
WireMate
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005