Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2318136-5
Order Code2931251
Product RangeWireMate Series
Technical Datasheet
1,050 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 350+ | CHF 0.858 |
Price for:Each
Minimum: 350
Multiple: 350
CHF 300.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2318136-5
Order Code2931251
Product RangeWireMate Series
Technical Datasheet
GenderHeader
Pitch Spacing8mm
No. of Positions5Ways
Rated Current5A
Rated Voltage250V
Block OrientationSurface Mount Right Angle
Product RangeWireMate Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
5Ways
Rated Voltage
250V
Product Range
WireMate Series
Pitch Spacing
8mm
Rated Current
5A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003126
Product traceability