Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2305908-3
Order Code2889404
Product RangeTB Series
Technical Datasheet
1,959 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.320 |
25+ | CHF 2.350 |
50+ | CHF 2.260 |
100+ | CHF 2.170 |
250+ | CHF 2.090 |
500+ | CHF 1.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2305908-3
Order Code2889404
Product RangeTB Series
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions3Ways
Rated Current15A
Rated Voltage300V
Block OrientationSMD Right Angle
Product RangeTB Series
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
300V
Product Range
TB Series
Pitch Spacing
5mm
Rated Current
15A
Block Orientation
SMD Right Angle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002443
Product traceability