Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoM1MFT 24/110V
Order Code8519501
Technical Datasheet
Product Range-
Timer FunctionsMultifunction
Time Min0.5s
Time Max60min
No. of Timing Ranges4Ranges
Timer Output1 Changeover Relay
Supply Voltage Max110VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M1MFT series Analogue Timer for covering a wide range of functions like delay on energisation, interval, symmetrical OFF/ON recycling and symmetrical ON/OFF recycling. It is ideally used to control the operation of machinery and equipment. It is multifunction as well as din rail or surface mounting to cater for your individual requirements.
- Multi time range
- Dual voltage
- 100ms Reset time
- ≥150000 Electrical life
Applications
Clock & Timing, Automation & Process Control, Industrial
Technical Specifications
Product Range
-
Time Min
0.5s
No. of Timing Ranges
4Ranges
Supply Voltage Max
110VAC
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
60min
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078