Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROYCE CONTROL
Manufacturer Part NoLBVR/A 12-24VDC
Order Code2522315
Product RangeLBVR/A
Technical Datasheet
85 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 76.140 |
5+ | CHF 74.620 |
10+ | CHF 73.100 |
20+ | CHF 71.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 76.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoLBVR/A 12-24VDC
Order Code2522315
Product RangeLBVR/A
Technical Datasheet
Product RangeLBVR/A
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC25VDC
Supply Voltage Max24V
Power Consumption3W
Approvals & StandardsCE, IEC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
LBVR/A
Contact Current
8A
Contact Voltage VAC
250VAC
Contact Voltage VDC
25VDC
Power Consumption
3W
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
24V
Approvals & Standards
CE, IEC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07