Print Page
67 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoTZES231
Order Code2920319
Product RangeTZE
Also Known AsGTIN UPC EAN: 4977766695596
Technical Datasheet
Label Tape TypeAdhesive-Laminated
Tape Length8m
Tape Width12mm
Tape MaterialPET (Polyester) Film
Label Tape ColourBlack on White
For Use WithBrother P-touch Label Printers
Product RangeTZE
SVHCTo Be Advised
Product Overview
The TZE-S231 is a black on white 9mm extra-strength adhesive tape for tougher labelling tasks. Featuring the same laminated structure and durability but made with a more pliable adhesive that instantly fills recessed surfaces, making more surface area contact than standard TZe tapes. The extraordinary adhesive properties makes them ideal for uneven and rough-textured surfaces, surfaces exposed to harsh environments, slippery painted metal and plastic surfaces.
- 12mm wide, 8M long
- Black text on white label
- Strong adhesive made for tougher surfaces
- High quality Brother Genuine Supplies Tested to the extreme to be resistant to fading, water, chemicals, abrasion and temperature extremes
- Compatible with Brother P-touch label printers
Applications
Computers & Computer Peripherals
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
12mm
Label Tape Colour
Black on White
Product Range
TZE
Tape Length
8m
Tape Material
PET (Polyester) Film
For Use With
Brother P-touch Label Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05