Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.340 |
10+ | CHF 17.000 |
Product Information
Product Overview
The TZe-222 is a 9mm red text on white base laminated tape made of PET (polyester film). This TZ series tape has a quality permanent adhesive providing good adhesion to most smooth, oil and dirt free surfaces. The over laminate provides a high degree of protection to the label making. Designed to be extra hard wearing. These scratch-proof labels can withstand heavy abrasion, electrical resistance and lengthy exposure to chemicals, sunlight, water and extreme temperatures from -50 to 300°C. Brother laminated tapes consist of six layers of materials resulting in a thin, extremely strong label. Characters formed with thermal transfer ink are actually printed onto the underside of the laminate. Suitable for use with Brother P-Touch label printers.
- 9mm wide, 8M long
- Red text on white label
- High quality Brother Genuine Supplies Tested to be resistant to fading, water, chemicals, abrasion and temperature extremes
- Compatible with Brother P-touch label printers
Technical Specifications
Adhesive-Laminated
9mm
Red on White
TZe Tape
8m
PET (Polyester) Film
Brother PT-300, 310, 340(C), 200, 1200, 1250, 540(C), 350 TZ Tape Machines
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate