Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 636.500 |
Product Information
Product Overview
Create customised, durable labels in many colour combinations and widths with this feature-rich high-speed label printer. Design labels on your PC, Mac, tablet or smartphone then print using the USB or Wi-Fi. Includes barcodes, logos and other images, frames and text and link to existing data in your spreadsheet to easily print many labels at once. Advanced cutter with easy peel feature ensures efficient labelling. Optional rechargeable battery base, touch panel display panel and Bluetooth interface offers a total mobile labelling solution
- Create durable labels up to 36mm in width
- Free easy to use app allows you to design and print from ios and android devices
- Built-in Wi-Fi for easy connection around the office
- Advanced cutter with easy label peel function
- Include images, barcodes and frames on your labels
- Connect to data contained in spreadsheets to batch print many labels at once
- optional battery base and rechargeable lithium-ion battery pack to allow label printing wherever and whenever required.
Technical Specifications
Desktop
360dpi
-
To Be Advised
Thermal Transfer
P-Touch
Tze Labeling Tape & HSe Heat Shrink Tubes, FLe Die-Cut Labels; PA-BT4000LI Li-Ion Battery, PA-BB-002 Battery Base, AD9100ESA AC Adapter
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate