Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 108.810 |
Product Information
Product Overview
The PT-P700 is a PC-connectable Label Printer for PC and Mac. With the PT-P700, clear, professional-looking labelling on files, archives, cupboards, shelves, data backup discs and more could not be simpler. Just plug direct into your PC or Mac via USB and create designs using your existing fonts, images, graphics and frames. Print labels quickly and easily. It offers simple connectivity, so there is no software or drivers to install. Simply connect to your computer via the included USB cable and launch the built-in software to get started creating professional labels using your own keyboard. Create multi-line labels using fonts and graphics on your computer. Fast print speeds and automatic label cutting help speed large labelling jobs along. For more advanced labelling, such as including bar codes or printing from a database, you can use the P-touch Editor software.
- Compact, elegant and easy to use
- No software or printer driver installation needed, simply connect, design, then print
- Print up to 30mm/sec
- Built-in automatic cutter
- 3 Power options - AC adaptor, AA alkaline battery or NiMH battery
- Built in P-touch Editor software for use on Windows and Mac
- No software or drivers to install - Just connect via included USB cable to get started
- Create large, durable labels up to 24mm wide - Suitable for indoor or outdoor use
- Customize labels using fonts and graphics on your computer
- Quickly create multi-line labels using the built-in software and your own keyboard
- Fast print speeds and automatic label cutting help support efficient labelling
- Download templates from the Cloud to add to your P-touch Editor label library
- When finished, simply turn it OFF and unplug, no software is left behind on your computer
- Powered by AC adapter (included) or 6 x AA batteries (sold separately)
- Includes 0.94" (24mm) laminated starter tape, AC adapter, USB cable and software
Applications
Industrial
Technical Specifications
Desktop
180dpi
UK Type G
Thermal Transfer
-
Tze Labeling Tape Cassettes
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate