Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROTHER
Manufacturer Part NoHSE211E
Order Code4169048
Also Known AsGTIN UPC EAN: 4977766822718
Technical Datasheet
270 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROTHER
Manufacturer Part NoHSE211E
Order Code4169048
Also Known AsGTIN UPC EAN: 4977766822718
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker Material-
Marker ColourWhite
Marker Dimensions1.5m x 5.2mm
I.D. Max3.1mm
I.D. Min0.8mm
Shrink Ratio3:1
Product Range-
SVHCTo Be Advised
Product Overview
HSE211E is a heat shrink tube tape cassette. This 5.2mm HSe-211E heat shrink tube tape is designed specifically for permanently marking and identifying cables and wires. With a shrink ratio of 3:1, the HSe-211E black on white tape is Recommended for use with cables between 0.8mm and 3.1mm in diameter. Compatible with P-touch label printers that show the HS or HSe logo on the tape cassette cover.
- Shrinks when heated to allow easy cable identification
- Ensures durable, easily readable results
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
-
Marker Dimensions
1.5m x 5.2mm
I.D. Min
0.8mm
Product Range
-
Legend
Blank (No Legend)
Marker Colour
White
I.D. Max
3.1mm
Shrink Ratio
3:1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04