Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMGA-545P8-BLK
Order Code7820470
Technical Datasheet
Frequency Min50MHz
Frequency Max7GHz
Gain22.4dB
Noise Figure Typ5.2dB
RF IC Case StyleLCC
Supply Voltage Min-
Supply Voltage Max5V
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Frequency Min
50MHz
Gain
22.4dB
RF IC Case Style
LCC
Supply Voltage Max
5V
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
7GHz
Noise Figure Typ
5.2dB
Supply Voltage Min
-
No. of Pins
8Pins
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002