Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1500+ | CHF 0.804 |
| 4500+ | CHF 0.768 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
CHF 1,206.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-6000-E0011
Order Code4326296
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size1.9mm
Forward Current If50mA
Forward Voltage1.6V
Wavelength Typ640nm
Luminous Intensity1.2mcd
Viewing Angle90°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LED Colour
Red
LED Case Size
1.9mm
Forward Voltage
1.6V
Luminous Intensity
1.2mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
640nm
Viewing Angle
90°
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability