Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1532ETZ
Order Code4459984
Product RangeHFBR-0500ETZ Series
Technical Datasheet
360 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.280 |
5+ | CHF 17.350 |
10+ | CHF 15.400 |
50+ | CHF 13.750 |
100+ | CHF 12.090 |
250+ | CHF 11.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1532ETZ
Order Code4459984
Product RangeHFBR-0500ETZ Series
Technical Datasheet
Wavelength Typ660nm
Data Rate Max-
Data Transmission Distance43m
Forward Current If80mA
Forward Voltage1.67V
Reverse Voltage Vr3V
Signal Rate Max1Mbaud
Fibre Optic Connector TypeVlink
Product RangeHFBR-0500ETZ Series
Technical Specifications
Wavelength Typ
660nm
Data Transmission Distance
43m
Forward Voltage
1.67V
Signal Rate Max
1Mbaud
Product Range
HFBR-0500ETZ Series
Data Rate Max
-
Forward Current If
80mA
Reverse Voltage Vr
3V
Fibre Optic Connector Type
Vlink
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.4.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability