Print Page
153 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.190 |
10+ | CHF 2.320 |
25+ | CHF 2.230 |
50+ | CHF 2.130 |
100+ | CHF 1.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-A401
Order Code3677097
Product RangeHDSP-A40x
Technical Datasheet
LED ColourOrange
Forward Current If20mA
Forward Voltage2V
Luminous Intensity700µcd
No. of Digits / Alpha1
Character Size7.6mm
Common ConnectionCommon Anode
Product RangeHDSP-A40x
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Orange
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
700µcd
Character Size
7.6mm
Product Range
HDSP-A40x
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability