Print Page
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 130+ | CHF 21.810 |
Price for:Each
Minimum: 130
Multiple: 130
CHF 2,835.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDLO-3416
Order Code2900830
Product RangeHDLx-3416
Technical Datasheet
LED ColourRed
Forward Current If-
Luminous Intensity3.5mcd
No. of Digits / Alpha4
Character Size6.9mm
Supply Voltage5V
Display Area Width32.77mm
Character FormatDot Matrix
Display Area Height10.16mm
Product RangeHDLx-3416
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Luminous Intensity
3.5mcd
Character Size
6.9mm
Display Area Width
32.77mm
Display Area Height
10.16mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
-
No. of Digits / Alpha
4
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
HDLx-3416
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability