Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 29.990 |
| 5+ | CHF 27.240 |
| 10+ | CHF 24.490 |
| 50+ | CHF 22.910 |
| 100+ | CHF 21.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDLG-3416
Order Code2900828
Product RangeHDLx-3416
Technical Datasheet
LED ColourGreen
Forward Current If-
Luminous Intensity5.6mcd
No. of Digits / Alpha4
Character Size6.9mm
Supply Voltage5V
Display Area Width32.77mm
Character FormatDot Matrix
Display Area Height10.16mm
Product RangeHDLx-3416
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
Luminous Intensity
5.6mcd
Character Size
6.9mm
Display Area Width
32.77mm
Display Area Height
10.16mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
-
No. of Digits / Alpha
4
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
HDLx-3416
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability