Print Page
Image is for illustrative purposes only. Please refer to product description.
1,104 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.910 |
5+ | CHF 11.760 |
10+ | CHF 8.600 |
50+ | CHF 8.340 |
100+ | CHF 8.080 |
250+ | CHF 8.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-7800
Order Code459446
Technical Datasheet
No. of Amplifiers1Amplifiers
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins8Pins
Supply Voltage Range4.5V to 5.5V
Isolation Voltage3.75kVrms
IC Case / PackageDIP
CTR Min-
Bandwidth100kHz
Gain Bandwidth Product100kHz
Gain Non-Linearity Max0.004%
Isolation TypeOptical
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCLead (23-Jan-2024)
Input Offset Voltage300µV
Amplifier Case StyleDIP
Product Overview
Isolation amplifier designed for current sensing and voltage sensing in electronic motor drives. The product can also be used for general analogue signal isolation applications requiring high accuracy, stability and linearity under similarly severe noise conditions. Typical applications include motor phase and rail current sensing, inverter current sensing, switched mode power supply signal isolation, general-purpose current sensing and monitoring.
- 15KV/µs common-mode rejection at VCM = 1000V
- Compact, auto-insertable standard package
- 0.00025-V/V/°C gain drift vs. temperature
- 0.3mV input offset voltage
- 100KHz bandwidth
- 0.004% nonlinearity
- UL 1577 (3750 VRMS/1min.) and CSA, IEC/EN/DIN EN 60747-5-5 safety approval
- Advanced Sigma-Delta (Σ-∆) A/D converter technology
- Fully differential circuit topology
Technical Specifications
No. of Amplifiers
1Amplifiers
Optocoupler Case Style
DIP
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
DIP
Bandwidth
100kHz
Gain Non-Linearity Max
0.004%
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Input Offset Voltage
300µV
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kVrms
CTR Min
-
Gain Bandwidth Product
100kHz
Isolation Type
Optical
Operating Temperature Min
-40°C
Product Range
-
SVHC
Lead (23-Jan-2024)
Amplifier Case Style
DIP
Technical Docs (1)
Alternatives for HCPL-7800
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001984
Product traceability