Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 305.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 305.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoBCM957416A4160C
Order Code3605886
Technical Datasheet
Computer InterfacePCI Express 3.0
Product Range-
Product Overview
BCM957416A4160C is a dual-port 10GBASE-T Ethernet PCI Express 3.0 x8 network interface card for data centres or cloud computing. It supports a dual-port 10GBASE-T media interface that is fully compliant with the IEEE 802.3an standard. The card uses the Broadcom BCM57416 Ethernet controller with the integrated dual-channel 10GBASE-T transceiver.
- x8 PCI Express v3.0 compliant, SR-IOV with up to 128 VFs, function level reset (FLR) support
- TruFlow™ flow processing engine, vSwitch acceleration
- Virtual network termination–VXLAN, NVGRE, Geneve, GRE encap/decap
- Tunnel-aware stateless offloads, DCB support: PFC, ETS, QCN, DCBx
- RDMA over converged Ethernet (RoCE), MCTP over SMBus, PCIe-based UART and KCS
- Jumbo frames up to 9KB, advanced congestion avoidance
- Multiqueue, NetQueue, and VMQ, IPv4 and IPv6 offloads
- TCP, UDP, and IP checksum offloads, large send offload (LSO)
- Large receive offload (LRO), TCP segmentation offload (TSO)
- Conforms to the PCI Express card electromechanical specification Rev. 3.0
Technical Specifications
Computer Interface
PCI Express 3.0
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
Product traceability