Print Page
Image is for illustrative purposes only. Please refer to product description.
968 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.920 |
10+ | CHF 3.180 |
25+ | CHF 2.900 |
50+ | CHF 2.710 |
100+ | CHF 2.200 |
500+ | CHF 2.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAUV4-PSD0-0MP0H
Order Code4061316
Technical Datasheet
UV LED TypeUV-A
Wavelength385nm
Radiant Power455mW
Angle of Half Intensity65°
UV LED Case StyleTop View SMD, 3.45mm x 3.45mm
Forward Current If350mA
Forward Voltage3.6V
Product Range-
Technology / MaterialInGaN
SVHCNo SVHC (12-Jan-2017)
Product Overview
AUV4-PSD0-0MP0H 3535 surface-mount UV LED is energy-efficient LED that can be driven at high driving current and able to dissipate heat efficiently resulting in a better performance and reliability. Its low-profile package design addresses a wide variety of applications where superior robustness and high efficiency are required. In addition to being compatible to the reflow soldering process, the silicone encapsulation ensures product superiority and longevity. Applications include industrial curing and photocatalyst purification.
- 1W 3535 surface mount UV LED
- High-reliability package with enhanced silicone resin encapsulation
- Wide viewing angle at 130°
- Compatible with the reflow soldering process
- 385nm typical peak wavelength, 455mW typical radiant flux
- InGaN dice technology
- Operating temperature range from -40 to +100°C
- 3.6V typical forward voltage
- 13nm spectral half-width
Technical Specifications
UV LED Type
UV-A
Radiant Power
455mW
UV LED Case Style
Top View SMD, 3.45mm x 3.45mm
Forward Voltage
3.6V
Technology / Material
InGaN
Wavelength
385nm
Angle of Half Intensity
65°
Forward Current If
350mA
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000193
Product traceability