Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMB-BTE1-0B332
Order Code2401107
Product RangeAFBR
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size2.4mm
Viewing Angle110°
Lens ShapeRound
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 630mcd, G 1500mcd, B 350mcd
Forward Voltage / ColourR 2.1V, G 3.1V, B 3.1V
Wavelength / ColourR 622nm, G 529nm, B 469nm
Product RangeAFBR
Automotive Qualification Standard-
Product Overview
The ASMB-BTE1-0B332 is a high brightness tricolour LED with full black plastic housing, white inner reflector provides good contrast without compromising brightness. A typical viewing angle of 110° together with the built in reflector drives up the intensity of light output making this LED is suitable for use in interior electronics signs.
- Compatible with reflow soldering process
- Good contrast with black body and diffused encapsulation
Applications
Industrial, LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
2.4mm
Lens Shape
Round
Luminous Intensity / Colour
R 630mcd, G 1500mcd, B 350mcd
Wavelength / Colour
R 622nm, G 529nm, B 469nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
110°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.1V, G 3.1V, B 3.1V
Product Range
AFBR
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000653
Product traceability