Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAFBR-S6EPR44252
Order Code4060257
Product RangeezPyro Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 43.000 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 4,300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-S6EPR44252
Order Code4060257
Product RangeezPyro Series
Technical Datasheet
Flame Sensor TypeDigital Sensor
No. of Channels1Channels
Filter Aperture5.2 x 4.2mm
Filter Type4.48µm Bandpass
Sensor Output TypeSerial I2C
Flame Sensor PackageTO-39
Evaluation Kit / Module-
Field of View (NETD)100°
Product RangeezPyro Series
Technical Specifications
Flame Sensor Type
Digital Sensor
Filter Aperture
5.2 x 4.2mm
Sensor Output Type
Serial I2C
Evaluation Kit / Module
-
Product Range
ezPyro Series
No. of Channels
1Channels
Filter Type
4.48µm Bandpass
Flame Sensor Package
TO-39
Field of View (NETD)
100°
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability