Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAFBR-5823TQZ
Order Code3787999
Product RangeAFBR-58x3xxZ
Technical Datasheet
12 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 49.580 |
| 5+ | CHF 48.870 |
| 10+ | CHF 48.170 |
| 50+ | CHF 45.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 49.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-5823TQZ
Order Code3787999
Product RangeAFBR-58x3xxZ
Technical Datasheet
Wavelength Typ1308nm
Supply Voltage3.3V
Data Rate Max125Mbaud
Product RangeAFBR-58x3xxZ
SVHCNo SVHC (12-Jan-2017)
Product Overview
125MBd fast Ethernet 2x9 transceiver. It provides the system designer with products to implement a range of 125MBd fast Ethernet and FDDI as well as 100Mb/s Asynchronous Transfer Mode (ATM) designs. Suitable for Multimode 50-µm or 62.5-µm core fiber backbone links up to 2Km, Multimode fiber wiring closet to desktop links, very low cost multimode fiber links from wiring closet to desktop, multimode fiber media converters applications.
- Full compatibility with 100BASE-FX version IEEE802.3u
- Full compatibility with FDDI
- Multisource 2 × 9 package style with choice of duplex ST receptacle
- Single 3.3V power supply operation
- DCPECL differential input and output data connections
- DCPECL signal detect output
- Industrial temperature range -40°C to 85°C
- Wave solder and aqueous wash process compatible
Technical Specifications
Wavelength Typ
1308nm
Data Rate Max
125Mbaud
SVHC
No SVHC (12-Jan-2017)
Supply Voltage
3.3V
Product Range
AFBR-58x3xxZ
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.5.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1