Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAFBR-395075RZ
Order Code4690893
Product RangeAFBR-3950xxRZ Series
Technical Datasheet
222 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.480 |
5+ | CHF 29.810 |
10+ | CHF 27.130 |
50+ | CHF 25.630 |
100+ | CHF 23.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-395075RZ
Order Code4690893
Product RangeAFBR-3950xxRZ Series
Technical Datasheet
Wavelength Typ650nm
Supply Voltage5.25V
Data Rate Max50Mbaud
Product RangeAFBR-3950xxRZ Series
Technical Specifications
Wavelength Typ
650nm
Data Rate Max
50Mbaud
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
5.25V
Product Range
AFBR-3950xxRZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability