Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAEPD-C0D0-00000
Order Code4153067
Product RangeAEPD Series
Technical Datasheet
14,817 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.793 |
10+ | CHF 0.556 |
25+ | CHF 0.535 |
50+ | CHF 0.512 |
100+ | CHF 0.376 |
500+ | CHF 0.316 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEPD-C0D0-00000
Order Code4153067
Product RangeAEPD Series
Technical Datasheet
No. of Pins3Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity960nm
Angle of Half Sensitivity ±9°
Dark Current10nA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAEPD Series
Automotive Qualification Standard-
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
960nm
Dark Current
10nA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Diode Case Style
SMD
Angle of Half Sensitivity ±
9°
Operating Temperature Min
-40°C
Product Range
AEPD Series
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability