Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAEAT-9014-S06
Order Code4216233
Product RangeAEAT-901x Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
105+ | CHF 26.260 |
Price for:Each
Minimum: 105
Multiple: 105
CHF 2,757.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEAT-9014-S06
Order Code4216233
Product RangeAEAT-901x Series
Technical Datasheet
Encoder TechnologyMagnetic
Encoder TypeAbsolute
Encoder Resolution16384PPR
No. of Detents0 Detents
OrientationStraight
Push SwitchWithout Push Switch
Encoder OutputBinary
Encoder MountingScrew Mount
Product RangeAEAT-901x Series
Rotational Speed Max12000rpm
No. of Channels-
Shaft TypeRound Shaft
Shaft Length8.5mm
Shaft Diameter6mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IP Rating-
Termination5 Pin Connector
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Encoder Technology
Magnetic
Encoder Resolution
16384PPR
Orientation
Straight
Encoder Output
Binary
Product Range
AEAT-901x Series
No. of Channels
-
Shaft Length
8.5mm
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (12-Jan-2017)
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Screw Mount
Rotational Speed Max
12000rpm
Shaft Type
Round Shaft
Shaft Diameter
6mm
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Termination
5 Pin Connector
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability