Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACSL-6410-50TE
Order Code4458460
Product RangeACSL-6xx0 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | CHF 4.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
CHF 4,440.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACSL-6410-50TE
Order Code4458460
Product RangeACSL-6xx0 Series
Technical Datasheet
No. of Channels4 Channel
Isolation Voltage2.5kVrms
Data Rate15Mbaud
Optocoupler Case StyleSOIC
No. of Pins16Pins
Product RangeACSL-6xx0 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
4 Channel
Data Rate
15Mbaud
No. of Pins
16Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
2.5kVrms
Optocoupler Case Style
SOIC
Product Range
ACSL-6xx0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability