Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoAAMD-CB33-ST002
Order Code4153060
Product RangeAAMD Series
Technical Datasheet
14,199 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.832 |
10+ | CHF 0.579 |
25+ | CHF 0.557 |
50+ | CHF 0.533 |
100+ | CHF 0.393 |
500+ | CHF 0.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAAMD-CB33-ST002
Order Code4153060
Product RangeAAMD Series
Technical Datasheet
Product RangeAAMD Series
LED ColourBlue
Wavelength Typ480nm
Viewing Angle34°
Luminous Flux @ Test-
Forward Current If Max20mA
Forward Current @ Test20mA
Forward Voltage @ Test3.8V
Luminous Intensity @ Test3200mcd
Power Dissipation Pd76mW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AAMD Series
Wavelength Typ
480nm
Luminous Flux @ Test
-
Forward Current @ Test
20mA
Luminous Intensity @ Test
3200mcd
Automotive Qualification Standard
-
LED Colour
Blue
Viewing Angle
34°
Forward Current If Max
20mA
Forward Voltage @ Test
3.8V
Power Dissipation Pd
76mW
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability