Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 115.260 |
5+ | CHF 104.920 |
10+ | CHF 94.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 115.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part No8302401EA
Order Code4406285
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleDIP
No. of Pins16Pins
Forward Current If Max10mA
Isolation Voltage1.5kV
CTR Min200%
Collector Emitter Voltage V(br)ceo20V
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
1.5kV
Collector Emitter Voltage V(br)ceo
20V
SVHC
No SVHC (12-Jan-2017)
Optocoupler Case Style
DIP
Forward Current If Max
10mA
CTR Min
200%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability