Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2700+ | CHF 84.800 |
Price for:Each
Minimum: 2700
Multiple: 2700
CHF 228,960.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoPCI9056-BA66BI G
Order Code2917778
Technical Datasheet
PCI IC TypeI/O Accelerator
PCI Express Base SpecPCI 2.2
IC Case / PackageFPBGA
No. of Pins256Pins
Supply Voltage Min2.3V
Supply Voltage Max2.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PCI IC Type
I/O Accelerator
IC Case / Package
FPBGA
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
PCI Express Base Spec
PCI 2.2
No. of Pins
256Pins
Supply Voltage Max
2.7V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability