Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHLMP-3301
Order Code1003211
Product RangeHLMP-3301/HLMP-3762
Technical Datasheet
67,717 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.361 |
10+ | CHF 0.246 |
100+ | CHF 0.175 |
500+ | CHF 0.144 |
1000+ | CHF 0.132 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-3301
Order Code1003211
Product RangeHLMP-3301/HLMP-3762
Technical Datasheet
LED ColourHigh Efficiency Red
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage1.9V
Wavelength Typ626nm
Luminous Intensity5.4mcd
Viewing Angle60°
Lens ShapeRound
Product RangeHLMP-3301/HLMP-3762
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HLMP-3301 from Avago is a through hole, tinted diffused LED which is widely used in general purpose indicator applications. This is a high intensity LED with wide viewing angle. Diffusants, tints and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each colour for increased design flexibility.
- Standard bulb size is T-1 3/4 (5mm)
- High efficiency red
- LED material is GaP
- Round shape LED
- Forward voltage is 1.9V
- Forward current (If) is 10mA
- Minimum luminous intensity is 6.1mcd
- Wavelength is 626nm
- Viewing angle of 60°
- Reliable and rugged
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
High Efficiency Red
LED Case Size
T-1 3/4 (5mm)
Forward Current If
10mA
Wavelength Typ
626nm
Viewing Angle
60°
Product Range
HLMP-3301/HLMP-3762
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
1.9V
Luminous Intensity
5.4mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for HLMP-3301
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability