Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.920 |
5+ | CHF 20.760 |
10+ | CHF 17.590 |
50+ | CHF 17.410 |
100+ | CHF 17.240 |
250+ | CHF 17.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1404Z
Order Code1173144
Technical Datasheet
Wavelength Typ820nm
Data Rate Max80Kbps
Data Transmission Distance2.7km
Forward Current If100mA
Forward Voltage1.84V
Reverse Voltage Vr3.8V
Signal Rate Max160Mbaud
Fibre Optic Connector TypeSMA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HFBR-1404Z is an 820nm miniature link high performance Optical Transmitter with SMA port. It is designed to operate with the Avago Technologies HFBR-24x2Z and HFBR-24x6Z fiber optic receiver up to 160MBd. This part is characterized with 50/125μm, 62.5/125μm, 100/140μm and 200μm HCS® fibre optic cable.
- Meets IEEE 802.3 Ethernet and 802.5 token ring standards
- Data rate up to 160MBd
- Link distances up to 2.7km
- AlGaAs Emitters 100% burn-in ensures high reliability
- Auto-insertable and wave-solderable
- No board mounting hardware required
- -40 to 85°C Operating temperature range
Applications
Fibre Optics, Power Management, Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
2.7km
Forward Voltage
1.84V
Signal Rate Max
160Mbaud
Product Range
-
Data Rate Max
80Kbps
Forward Current If
100mA
Reverse Voltage Vr
3.8V
Fibre Optic Connector Type
SMA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability