Print Page
Image is for illustrative purposes only. Please refer to product description.
107 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.830 |
10+ | CHF 2.710 |
25+ | CHF 2.490 |
50+ | CHF 2.270 |
100+ | CHF 2.040 |
500+ | CHF 2.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-5523
Order Code1003287
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity3.7mcd
No. of Digits / Alpha2
Character Size14.22mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 14.2 mm (0.56 inch) HER colour seven segment display
- Designed for viewing distances up to 7metres (23feet)
- Common cathode, dual digit right hand decimal point
- Excellent appearance with ±50° viewing angle
- High light output
- High peak current
- Excellent for long digit string multiplexing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
2.1V
No. of Digits / Alpha
2
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
3.7mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability