Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.330 |
| 5+ | CHF 5.220 |
| 10+ | CHF 5.110 |
| 50+ | CHF 3.600 |
| 100+ | CHF 3.410 |
| 250+ | CHF 3.400 |
Product Overview
The HCPL-7860 Isolated modulator converts a low bandwidth analog input into a high-speed one-bit data stream by means of a Sigma-Delta over sampling modulator. This modulation provides high noise margins and excellent immunity against isolation mode transients. The modulator data and on-chip sampling clock are encoded and transmitted across the isolation boundary where they are recovered and decoded into separate high-speed clock and data channels. The HCPL-7860 when used in conjunction with the HCPL-0872 digital interface IC or digital filter together forms an isolated programmable two-chip analog-to-digital converter. This modulator allows direct measurement of motor phase currents in power inverters.
- 12-bit linearity
- 200ns conversion time (Pre-trigger mode 2 with HCPL-0872)
- 12-bit effective resolution (with HCPL-0872)
- ±200mV input range with single 5V supply
- 15kV/µs isolation transient immunity
- CSA and IEC/EN/DIN EN 60747-5-2 Approved, UL Recognised
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
-
DIP
3.75kV
18kHz
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate