Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.770 |
10+ | CHF 5.000 |
25+ | CHF 4.280 |
50+ | CHF 3.540 |
100+ | CHF 3.370 |
500+ | CHF 2.960 |
Product Information
Product Overview
The HCPL-7720-000E is a 1-channel 8-pin Optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. It requires only two bypass capacitors for complete CMOS compatibility. Basic building blocks of the HCPL-7720 is a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed transimpedance amplifier and a voltage comparator with an output driver. It is suitable for AC plasma display panel level shifting, multiplexed data transmission and microprocessor system interface.
- +5V CMOS compatibility
- 20ns Maximum propagation delay skew
- 40ns Maximum propagation delay
- 10kV/µs Minimum common mode rejection
- 25MBd High speed
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
1 Channel
8Pins
-
DIP
3.75kV
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate