Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.340 |
10+ | CHF 3.410 |
25+ | CHF 3.350 |
50+ | CHF 3.280 |
100+ | CHF 3.220 |
500+ | CHF 2.860 |
Product Information
Product Overview
The HCPL-7710-000E is a 1-channel 8-pin surface-mount High Speed Optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. It requires only two bypass capacitors for complete CMOS compatibility. Basic building blocks of the HCPL-7710 are a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed transimpedance amplifier and a voltage comparator with an output driver.
- 5V CMOS compatibility
- 8ns Maximum pulse width distortion
- 20ns Maximum propagation delay skew
- 40ns Maximum propagation delay
- 10kV/μs Minimum common mode rejection
- -40 to 100°C Temperature range
- 12MBd High speed
Applications
Communications & Networking, Consumer Electronics, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
DIP
3.75kV
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate