Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | CHF 0.463 |
7500+ | CHF 0.446 |
Product Information
Product Overview
The APDS-9008-020 is an analog-output Ambient Light Photo Sensor consists of a spectrally suited photo sensor, which provides excellent responsively that is close to the response of the human eyes. The device is ideal for applications in which the measurement of ambient light is used to control display backlighting. Mobile appliances such as the mobile phones and PDAs that draw heavy current from display backlighting will benefit from incorporating these photo sensor products in their designs by reducing power consumption significantly.
- Low sensitivity variation across various light sources
- Output linearity across wide illumination range
- High output saturation voltage
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Imaging, Video & Vision, Automation & Process Control, Lighting, Consumer Electronics, Industrial
Technical Specifications
Analogue
1.6V
5.5V
-40°C
APDS-9008 Series
565nm
ChipLED
6Pins
85°C
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate