Print Page
168 In Stock
800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.330 |
5+ | CHF 18.480 |
10+ | CHF 16.620 |
50+ | CHF 15.170 |
100+ | CHF 13.710 |
250+ | CHF 13.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-1634Z
Order Code2424180
Product RangeAFBR
Technical Datasheet
Wavelength Typ650nm
Data Rate Max-
Data Transmission Distance50m
Forward Current If-
Forward Voltage-
Reverse Voltage Vr-
Signal Rate Max-
Fibre Optic Connector TypeVlink
Product RangeAFBR
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AFBR-1634Z is a DC to 50MBd non-inverted Fibre Optic Transmitter utilizes a 650nm LED source with integrated optics and driver IC for efficient coupling into 1mm polymer optical fibre (POF). The transmitter input is compatible with TTL logic families, operates any type of signal from DC up to 50MBd at distances up to 50m with 1mm POF.
- Integrated driver IC with TTL input logic transmitter
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Fibre Optics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
50m
Forward Voltage
-
Signal Rate Max
-
Product Range
AFBR
Data Rate Max
-
Forward Current If
-
Reverse Voltage Vr
-
Fibre Optic Connector Type
Vlink
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006305
Product traceability