Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | CHF 0.998 |
6000+ | CHF 0.950 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CHF 1,996.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-244-500E
Order Code2454386
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleSOIC
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min20%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ACPL-244-500E from Avago is a surface mount AC input quad channel half pitch phototransistor optocoupler in 16 pin SO package. Optocoupler contains 2 light emitting diodes connected inversely parallel and optically coupled to 4 separate phototransistors. This optocoupler is widely used at I/O interface for programmable controllers, computers, sequence controllers, system appliances and signal transmission between circuits of different potentials and impedances.
- Current transfer ratio CTR of 20% (min) at IF = ±1mA, VCE = 5V)
- High input-output isolation voltage of VISO = 3000Vrms
- Non saturated response time tr is 2μs (typ) at VCC = 10V, IC = 2mA, RL= 100 ohm
- CMR of 10KV/μs (typical)
- IEC/EN/DIN EN 60747-5-2 and cUL approved
- Forward current If of 50mA
- Isolation voltage of 3KV
Applications
Test & Measurement, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000449
Product traceability