Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 95.150 |
Product Information
Product Overview
VM820C is a BT820 credit card module that functions as the baseboard for development modules designed specifically for Bridgetek’s latest embedded video engine, the EVE5 BT820. Paired with the MN820 System on Module(SoM), it demonstrates the BT820’s capabilities, supporting developers in assessing the IC’s performance and functionality. Equipped with power and audio circuits, a bridge IC, and IO connectors, the baseboard enables smooth communication with external devices. It supports multiple power input sources ranging from 5V to 12V, making it well-suited for driving large LCD panels. Power can be provided via an MCU host, USB host/charger, or a DC adapter. Additionally, the FTDI FT4222H bridge IC integration enables the development board to operate as a USB server, allowing it to be controlled by a USB host.
- MN820 BT820 mini module included, dual channel LVDS transmit interface
- Supports LCD resolutions up to 1920 x 1200 with capacitive touch
- Integrated LED driver for LCD backlight
- Dual channel LVDS receiver interface
- Supports video input up to 1920x1200 pixels, 1Gbit onboard NAND flash memory
- Micro-SD card socket for additional storage, stereo audio output support
- Audio buzzer for alerts and notifications
- FPC connectors for LCD and capacitive touch panels
- High-speed USB for PC/host; SPI/QSPI host interface via 12-pin header or 20-pin FPC connector
- Flexible power options, powered through SPI host connector, USB C or DC power jack
Technical Specifications
Bridgetek
Audio, Video
Credit Card Module BT820B
No SVHC (21-Jan-2025)
BT820B
Embedded Video Engine (EVE)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate