Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 62.260 |
Product Information
Product Overview
MN820 is a mini-module featuring the BT820B, Bridgetek’s 5th generation Embedded Video Engine. The MN820 integrates the BT820B chip and 1Gbit DDR3L memory, along with a DC-DC buck converter that powers onboard memory independently, enabling operation with a single power source. When paired with VM820C baseboard, which includes power and audio circuits, a USB-QSPI bridging IC, and I/O connectors, developers can easily communicate with external devices and fully utilise BT820B’s capabilities. Developers can also seamlessly integrate BT820B into their products by using MN820 and connecting it via a 100-pin board-to-board connector to their application PCB. This approach reduces development time and eliminates complexity of designing the high-speed DDR3 subsystem, allowing for a low-cost PCB implementation. When paired with VM820C baseboard with power/audio circuits, USB-QSPI bridge, IO connectors, developers can easily communicate with external devices and fully use BT820's capabilities.
- 5th generation EVE controller BT820
- On-board 1Gbit DDR3L SDRAM
- Integrated DC-DC step-down converter for DDR3L interface
- Single 3.3V power supply
Technical Specifications
Bridgetek
Audio, Video
Development Module BT820B
No SVHC (25-Jun-2025)
BT820B
Embedded Video Engine (EVE)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate