Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 27.380 |
Product Information
Product Overview
The MM930LITE from Bridgetek is a development module for Bridgetek’s 32bit high performance FT93x microcontroller family which is used to develop and demonstrate the functionality of the FT930 embedded microcontroller. The FT930Q 68-pin QFN microcontroller (U1) provided on the board belongs to the 32bit FT93x microcontroller family from Bridgetek. The MM930LITE development board is a 55mm x 85mm (not including the 4 mounting holes) four layer printed circuit board. This module is ideal for applications including home security systems, home automation systems, USB capability products, embedded multimedia application and other industrial control systems. It features micro-B USB for connecting to a USB host or providing a power supply over USB for the board. Also features 2x8 pins 2.54mm pitch dual entry female header and 16 pins 0.5mm pitch FFC/FPC connectors for SPI master to support LCD display modules.
- FT930Q 68 pin QFN package microcontroller
- Micro SD card socket support, in-built 8Mbyte Eflash memory
- 2 x 5 pins 1.27mm pitch female Micro-MaTch connector for software download
- 2 x 20 pins 2.54mm pitch female header support for external feature expansions
- 5V alternative power supply DC connector
- Hardware reset button provided
- External I/O bus female pin header, LDO regulator
Applications
Automation & Process Control, Security, Industrial
Technical Specifications
Bridgetek
Embedded
FT32
FT93x
-
FT930
USB to Multi-interface Bridging
RISC
MM930Lite Development Module
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate