Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 127.770 |
5+ | CHF 125.320 |
10+ | CHF 122.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 127.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoIDM2040-43A
Order Code4703249
Technical Datasheet
Display Size4.3"
Resolution480 x 272 Pixels
VGA Size-
Display OrientationLandscape
Display Appearance-
Logic Voltage5V
Interface TypeI2C, RS-232, RS-485, SPI, UART
Display Brightness450cd/m²
TouchscreenCapacitive Touch
Module Size132.7mm x 93.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout6 Way FPC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
4.3"
VGA Size
-
Display Appearance
-
Interface Type
I2C, RS-232, RS-485, SPI, UART
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
6 Way FPC
SVHC
No SVHC (25-Jun-2025)
Resolution
480 x 272 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Display Brightness
450cd/m²
Module Size
132.7mm x 93.5mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85249100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001