Print Page
Image is for illustrative purposes only. Please refer to product description.
582 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.070 |
10+ | CHF 7.640 |
25+ | CHF 6.250 |
50+ | CHF 5.990 |
100+ | CHF 5.720 |
250+ | CHF 5.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoBT817Q-T
Order Code3580887
Technical Datasheet
IC TypeEmbedded Video Engine
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageVQFN-EP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (16-Jan-2020)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Embedded Video Engine
Supply Voltage Max
3.6V
No. of Pins
64Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Supply Voltage Min
3V
IC Case / Package
VQFN-EP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000335