Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXCS-12S-N2P-01-A
Order Code3586936
Product RangeVesta Flex BXCS
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 37.710 |
5+ | CHF 37.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 37.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXCS-12S-N2P-01-A
Order Code3586936
Product RangeVesta Flex BXCS
Technical Datasheet
Input Voltage12V
Control Input Type-
Output Channels2 Channel
Output TypePWM
Operating Frequency2.4GHz
Control Port TypeRJ45
Product RangeVesta Flex BXCS
Output Power (dBm)4dBm
RX Receiver Sensitivity-96dBm
Wi-Fi Standard-
Bluetooth VersionBluetooth 1.0
Wi-Fi Network Security Protocol-
IP RatingIP20
Technical Specifications
Input Voltage
12V
Output Channels
2 Channel
Operating Frequency
2.4GHz
Product Range
Vesta Flex BXCS
RX Receiver Sensitivity
-96dBm
Bluetooth Version
Bluetooth 1.0
IP Rating
IP20
Control Input Type
-
Output Type
PWM
Control Port Type
RJ45
Output Power (dBm)
4dBm
Wi-Fi Standard
-
Wi-Fi Network Security Protocol
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03